Datasheets
SIT5358ANCFR-25E0-12.800000X by: SiTime Corporation

Clipped Sine Output Oscillator,

Part Details for SIT5358ANCFR-25E0-12.800000X by SiTime Corporation

Overview of SIT5358ANCFR-25E0-12.800000X by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5358ANCFR-25E0-10.949297 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5358ANCFR-25E0-20.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5358ANCFR-25E0-16.384000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO

Price & Stock for SIT5358ANCFR-25E0-12.800000X

Part # Distributor Description Stock Price Buy
DISTI # SIT5358ANCFR-25E0-
Avnet Americas Elite Platform Ultra-Precision Super TCXO 12.8MHz 2.5V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358ANCFR-25E0-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for SIT5358ANCFR-25E0-12.800000X

SIT5358ANCFR-25E0-12.800000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT5358ANCFR-25E0-12.800000X Part Data Attributes

SIT5358ANCFR-25E0-12.800000X SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT5358ANCFR-25E0-12.800000X SiTime Corporation Clipped Sine Output Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR
Aging 0.3 PPM/YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 0.05%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 12.8 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Alternate Parts for SIT5358ANCFR-25E0-12.800000X

This table gives cross-reference parts and alternative options found for SIT5358ANCFR-25E0-12.800000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5358ANCFR-25E0-12.800000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT5358ANCFR-25E0-12.800000T Clipped Sine Output Oscillator, SiTime Corporation SIT5358ANCFR-25E0-12.800000X vs SIT5358ANCFR-25E0-12.800000T
SIT5358ANCFR-25E0-12.800000Y Clipped Sine Output Oscillator, SiTime Corporation SIT5358ANCFR-25E0-12.800000X vs SIT5358ANCFR-25E0-12.800000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5358ANCFR-25E0-12.800000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5358ANCFR-25E0-12.8000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5358ANCFR-25E0-12.8000... would you like to use for your alert(s)?
  • Please alert me when SIT5358ANCFR-25E0-12.8000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5358ANCFR-25E0-12.8000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5358ANCFR-25E0-12.8000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5358ANCFR-25E0-12.8000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5358ANCFR-25E0-12.8000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5358ANCFR-25E0-12.800000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: