Part Details for SIT5358AECFR-33E0-28.800000Y by SiTime Corporation
Overview of SIT5358AECFR-33E0-28.800000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SIT5358AECFR-33E0-28.800000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5358AECFR-33E0-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 28.8MHz 50ppb Clipped Sinewave 10-Pin SMD T/R - Tape and Reel (Alt: SIT5358AECFR-33E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5358AECFR-33E0-28.800000Y
SIT5358AECFR-33E0-28.800000Y CAD Models
SIT5358AECFR-33E0-28.800000Y Part Data Attributes
|
SIT5358AECFR-33E0-28.800000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5358AECFR-33E0-28.800000Y
SiTime Corporation
Clipped Sine Output Oscillator, 28.8MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.23 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 28.8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |