Part Details for SIT5357AI-FN-33VT-220.000000Y by SiTime Corporation
Overview of SIT5357AI-FN-33VT-220.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FN-33VT-100.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ-33VT-116.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FN-33VT-98.304000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for SIT5357AI-FN-33VT-220.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-5357AIFN33VT220Y
|
Mouser Electronics | TCXO Oscillators -40 to 85C, 5032, 0.25ppm, 3.3V, 220MHz, -, VCTCXO VC, 6.25, Default, 1000 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$30.8700 | Order Now |
Part Details for SIT5357AI-FN-33VT-220.000000Y
SIT5357AI-FN-33VT-220.000000Y CAD Models
SIT5357AI-FN-33VT-220.000000Y Part Data Attributes
|
SIT5357AI-FN-33VT-220.000000Y
SiTime Corporation
Buy Now
|
Compare Parts:
SIT5357AI-FN-33VT-220.000000Y
SiTime Corporation
|
Samacsys Manufacturer | SiTime |