Part Details for SIT5356AICFN-28E0-38.880000Y by SiTime Corporation
Results Overview of SIT5356AICFN-28E0-38.880000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT5356AICFN-28E0-38.880000Y Information
SIT5356AICFN-28E0-38.880000Y by SiTime Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT5356AICFN-28E0-38.880000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5356AICFN-28E0-38.880000Y
|
Avnet Americas | Elite Platform Precision Super TCXO 38.88MHz 2.8V 0.25ppm 10-Pin Surface Mount T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$22.2477 | Buy Now |
Part Details for SIT5356AICFN-28E0-38.880000Y
SIT5356AICFN-28E0-38.880000Y CAD Models
SIT5356AICFN-28E0-38.880000Y Part Data Attributes
|
SIT5356AICFN-28E0-38.880000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356AICFN-28E0-38.880000Y
SiTime Corporation
Clipped Sine Output Oscillator, 38.88MHz Nom, CQFN-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |