-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 10MHz Nom, CQFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8619
|
Newark | Tcxo, 10Mhz, Lvcmos, Smd, 5Mm X 3.2Mm, Frequency Nom:10Mhz, Frequency Stability +/-:0.1Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Oscillator Output Compatibility:Lvcmos, Supply Voltage Nom:3.3V, Product Range:Sit5356 Series Rohs Compliant: Yes |Sitime SIT5356AI-FQ-33E0-10.000000X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 252 |
|
$92.4900 / $103.5800 | Buy Now |
DISTI #
SIT5356AI-FQ-33E0-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 10MHz 10-Pin CSMD Bulk - Tape and Reel (Alt: SIT5356AI-FQ-33E0-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$42.6710 | Buy Now |
DISTI #
788-5356AI-FQ3E0-10X
|
Mouser Electronics | TCXO Oscillators 10MHz 3.3V 0.1ppm -40 to 85C RoHS: Compliant | 0 |
|
$88.9300 / $99.6000 | Order Now |
|
Rochester Electronics | SiT5356 - Precision Super-TCXO RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$42.8000 / $50.3500 | Buy Now |
DISTI #
SIT5356AI-FQ-33E0-10.000000X
|
Avnet Silica | (Alt: SIT5356AI-FQ-33E0-10.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5356AI-FQ-33E0-10.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356AI-FQ-33E0-10.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 10MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for SIT5356AI-FQ-33E0-10.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5356AI-FQ-33E0-10.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT5356AE-FQ-33E0-10.000000F | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT5356AI-FQ-33E0-10.000000X vs SIT5356AE-FQ-33E0-10.000000F |
SIT5356AI-FQ-33E0-10.000000 | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, | SIT5356AI-FQ-33E0-10.000000X vs SIT5356AI-FQ-33E0-10.000000 |
SIT5356AI-FQ-33E0-10.000000Y | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT5356AI-FQ-33E0-10.000000X vs SIT5356AI-FQ-33E0-10.000000Y |
SIT5356AI-FQ-33E0-10.000000F | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT5356AI-FQ-33E0-10.000000X vs SIT5356AI-FQ-33E0-10.000000F |
SIT5356AE-FQ-33E0-10.000000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT5356AI-FQ-33E0-10.000000X vs SIT5356AE-FQ-33E0-10.000000X |