Part Details for SIT5356AI-FN-33N0-26.000000X by SiTime Corporation
Overview of SIT5356AI-FN-33N0-26.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP33N06YDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, HSON, /Embossed Tape | |
NP33N06YDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP33N075YDF-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for SIT5356AI-FN-33N0-26.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5356AI-FN-33N0-
|
Avnet Americas | Elite Platform Precision Super TCXO 26MHz 3.3V 0.25ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5356AI-FN-33N0-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$27.9408 | Buy Now |
Part Details for SIT5356AI-FN-33N0-26.000000X
SIT5356AI-FN-33N0-26.000000X CAD Models
SIT5356AI-FN-33N0-26.000000X Part Data Attributes
|
SIT5356AI-FN-33N0-26.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356AI-FN-33N0-26.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | LCC10,.12X.2,53/47/43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5356AI-FN-33N0-26.000000X
This table gives cross-reference parts and alternative options found for SIT5356AI-FN-33N0-26.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5356AI-FN-33N0-26.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5356AE-FN-33N0-26.000000Y | LVCMOS Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT5356AI-FN-33N0-26.000000X vs SIT5356AE-FN-33N0-26.000000Y |
SIT5356AE-FN-33N0-26.000000F | LVCMOS Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT5356AI-FN-33N0-26.000000X vs SIT5356AE-FN-33N0-26.000000F |
SIT5356AI-FN-33N0-26.000000F | LVCMOS Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT5356AI-FN-33N0-26.000000X vs SIT5356AI-FN-33N0-26.000000F |
SIT5356AE-FN-33N0-26.000000 | LVCMOS Output Clock Oscillator, 26MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FN-33N0-26.000000X vs SIT5356AE-FN-33N0-26.000000 |
SIT5356AI-FN-33N0-26.000000 | LVCMOS Output Clock Oscillator, 26MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FN-33N0-26.000000X vs SIT5356AI-FN-33N0-26.000000 |
SIT5356AE-FN-33N0-26.000000X | LVCMOS Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | SIT5356AI-FN-33N0-26.000000X vs SIT5356AE-FN-33N0-26.000000X |