SIT5356AECFN-33E0-24.553500
SiTime Corporation
Description: Clipped Sine Output Oscillator, 24.5535MHz Nom, CQFN-10

Overview of SIT5356AECFN-33E0-24.553500 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5356AECFN-33E0-24.553500 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AECFN-30E0-24.553500 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AECFN-28E0-24.553500 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

Price & Stock for SIT5356AECFN-33E0-24.553500 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT5356AECFN-33E0-24.553500-ND
DigiKey MEMS OSC TCXO 24.5535MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $94.4500
  • 10 $91.0770
  • 50 $89.7282
  • 100 $84.3310
$84.3310 / $94.4500 Buy Now
DISTI # SiT5356AECFN-33E0-24.553500
SiTime Corporation 1 to 60 MHz, Stratum 3 Super-TCXO Package Multiple: 1 1542
  • 1 $45.8890
  • 100 $36.5040
  • 500 $28.8900
  • 1,000 $25.5520
$25.5520 / $45.8890 Buy Now

CAD Models for SIT5356AECFN-33E0-24.553500 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT5356AECFN-33E0-24.553500 by SiTime Corporation

SIT5356AECFN-33E0-24.553500
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
CQFN-10
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
24.5535 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SIT5356AECFN-33E0-24.553500
    SiTime Corporation
    Clipped Sine Output Oscillator, 24.5535MHz Nom, CQFN-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5356AECFN-33E0-24.553500 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5356AECFN-33E0-24.5535... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5356AECFN-33E0-24.5535... would you like to use for your alert(s)?
  • Please alert me when SIT5356AECFN-33E0-24.5535... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5356AECFN-33E0-24.5535... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5356AECFN-33E0-24.5535... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5356AECFN-33E0-24.5535... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5356AECFN-33E0-24.5535....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5356AECFN-33E0-24.553500 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: