-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator, 30.72MHz Nom, CQFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AECFN-25E0-30.720000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AECFN-25E0-16.384000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AECFN-25E0-40.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5356AECFN-25E0-30.720000-ND
|
DigiKey | MEMS OSC TCXO 30.7200MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$84.3310 / $94.4500 | Buy Now |
DISTI #
SiT5356AECFN-25E0-30.720000
|
SiTime Corporation | 1 to 60 MHz, Stratum 3 Super-TCXO Package Multiple: 1 | 1542 |
|
$25.5520 / $45.8890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5356AECFN-25E0-30.720000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356AECFN-25E0-30.720000
SiTime Corporation
Clipped Sine Output Oscillator, 30.72MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |