SIT5356AE-FQ-33N0-24.553500
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 24.5535MHz Nom, CQFN-10

Overview of SIT5356AE-FQ-33N0-24.553500 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5356AECFQ-33N0-24.553500 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AE-FP-33N0-24.553500 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5356AE-FQ-33N0-24.553500 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

Price & Stock for SIT5356AE-FQ-33N0-24.553500 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT5356AE-FQ-33N0-24.553500-ND
DigiKey MEMS OSC TCXO 24.5535MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $116.7700
  • 10 $112.5960
  • 50 $110.9282
$110.9282 / $116.7700 Buy Now
DISTI # SiT5356AE-FQ-33N0-24.553500
SiTime Corporation 1 to 60 MHz, Stratum 3 Super-TCXO Package Multiple: 1 1542
  • 1 $70.0860
  • 100 $55.7490
  • 500 $44.1220
  • 1,000 $39.0260
$39.0260 / $70.0860 Buy Now

CAD Models for SIT5356AE-FQ-33N0-24.553500 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT5356AE-FQ-33N0-24.553500 by SiTime Corporation

SIT5356AE-FQ-33N0-24.553500
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
CQFN-10
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Aging
1 PPM/FIRST YEAR
Fall Time-Max
1.9 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
24.5535 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
1.9 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SIT5356AE-FQ-33N0-24.553500
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 24.5535MHz Nom, CQFN-10
    VS

Alternate Parts for SIT5356AE-FQ-33N0-24.553500

This table gives cross-reference parts and alternative options found for SIT5356AE-FQ-33N0-24.553500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5356AE-FQ-33N0-24.553500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT5356AE-FQ-33N0-24.553500Y LVCMOS Output Clock Oscillator, 24.5535MHz Nom, SiTime Corporation SIT5356AE-FQ-33N0-24.553500 vs SIT5356AE-FQ-33N0-24.553500Y
SIT5356AI-FQ-33N0-24.553500Y LVCMOS Output Clock Oscillator, 24.5535MHz Nom, SiTime Corporation SIT5356AE-FQ-33N0-24.553500 vs SIT5356AI-FQ-33N0-24.553500Y
SIT5356AI-FQ-33N0-24.553500 LVCMOS Output Clock Oscillator, 24.5535MHz Nom, CQFN-10 SiTime Corporation SIT5356AE-FQ-33N0-24.553500 vs SIT5356AI-FQ-33N0-24.553500
SIT5356AI-FQ-33N0-24.553500F LVCMOS Output Clock Oscillator, 24.5535MHz Nom, SiTime Corporation SIT5356AE-FQ-33N0-24.553500 vs SIT5356AI-FQ-33N0-24.553500F
SIT5356AE-FQ-33N0-24.553500X LVCMOS Output Clock Oscillator, 24.5535MHz Nom, SiTime Corporation SIT5356AE-FQ-33N0-24.553500 vs SIT5356AE-FQ-33N0-24.553500X
Part Number Description Manufacturer Compare
SIT5356AI-FQ-33N0-24.553500 LVCMOS Output Clock Oscillator, 24.5535MHz Nom, CQFN-10 SiTime Corporation SIT5356AE-FQ-33N0-24.553500 vs SIT5356AI-FQ-33N0-24.553500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5356AE-FQ-33N0-24.553500 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5356AE-FQ-33N0-24.5535... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5356AE-FQ-33N0-24.5535... would you like to use for your alert(s)?
  • Please alert me when SIT5356AE-FQ-33N0-24.5535... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5356AE-FQ-33N0-24.5535... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5356AE-FQ-33N0-24.5535... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5356AE-FQ-33N0-24.5535... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5356AE-FQ-33N0-24.5535....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5356AE-FQ-33N0-24.553500 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: