Part Details for SIT5356AC-FN033IT-31.000000 by SiTime Corporation
Overview of SIT5356AC-FN033IT-31.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FN033IT-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT5356AC-FN033IT-31.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT5356AC-FN033IT-31.000000
|
SiTime Corporation | 1 to 60 MHz, Stratum 3 Super-TCXO Package Multiple: 1 | 4999 |
|
$22.8070 / $40.9590 | Buy Now |