SIT5157AI-FK-30E0-98.304000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 98.304MHz Nom, CQFN, 10 PIN

Overview of SIT5157AI-FK-30E0-98.304000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5157AI-FK-30E0-98.304000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5157AI-FA-30E0-98.304000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5157AI-FD-30E0-98.304000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO

Price & Stock for SIT5157AI-FK-30E0-98.304000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT5157AI-FK-30E0-98.304000-ND
DigiKey MEMS OSC TCXO 98.3040MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $51.5800
  • 10 $48.9130
  • 50 $48.0240
  • 100 $46.2454
$46.2454 / $51.5800 Buy Now
DISTI # SiT5157AI-FK-30E0-98.304000
SiTime Corporation 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO Package Multiple: 1 0
  • 1 $54.5040
  • 100 $43.3550
  • 500 $34.3120
  • 1,000 $30.3500
$30.3500 / $54.5040 Buy Now

CAD Models for SIT5157AI-FK-30E0-98.304000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT5157AI-FK-30E0-98.304000 by SiTime Corporation

SIT5157AI-FK-30E0-98.304000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
CQFN, 10 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
1 PPM/FIRST YEAR
Fall Time-Max
1.9 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
98.304 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
1.9 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SIT5157AI-FK-30E0-98.304000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 98.304MHz Nom, CQFN, 10 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5157AI-FK-30E0-98.304000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5157AI-FK-30E0-98.3040... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5157AI-FK-30E0-98.3040... would you like to use for your alert(s)?
  • Please alert me when SIT5157AI-FK-30E0-98.3040... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5157AI-FK-30E0-98.3040... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5157AI-FK-30E0-98.3040... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5157AI-FK-30E0-98.3040... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5157AI-FK-30E0-98.3040....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5157AI-FK-30E0-98.304000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: