Datasheets
SIT5156AI-FD-25E0-16.369000F by: SiTime Corporation

LVCMOS Output Clock Oscillator, 16.369MHz Nom,

Part Details for SIT5156AI-FD-25E0-16.369000F by SiTime Corporation

Overview of SIT5156AI-FD-25E0-16.369000F by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5156AICFA-25E0-16.367600 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5156AICFA-25E0-26.000000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5156AICFD-25E0-16.384000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO

Price & Stock for SIT5156AI-FD-25E0-16.369000F

Part # Distributor Description Stock Price Buy
DISTI # SIT5156AI-FD-25E0-
Avnet Americas Elite Platform Super TCXO 16.369MHz 2.5V 2.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AI-FD-25E0-) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 25 $37.9102
  • 50 $36.9255
  • 100 $35.9408
  • 150 $34.9561
  • 200 $33.9715
  • 250 $32.9868
  • 2,500 $32.0021
$32.0021 / $37.9102 Buy Now

Part Details for SIT5156AI-FD-25E0-16.369000F

SIT5156AI-FD-25E0-16.369000F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT5156AI-FD-25E0-16.369000F Part Data Attributes

SIT5156AI-FD-25E0-16.369000F SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT5156AI-FD-25E0-16.369000F SiTime Corporation LVCMOS Output Clock Oscillator, 16.369MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR
Fall Time-Max 1.9 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 2.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 16.369 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5156AI-FD-25E0-16.369000F by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5156AI-FD-25E0-16.3690... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5156AI-FD-25E0-16.3690... would you like to use for your alert(s)?
  • Please alert me when SIT5156AI-FD-25E0-16.3690... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5156AI-FD-25E0-16.3690... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5156AI-FD-25E0-16.3690... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5156AI-FD-25E0-16.3690... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5156AI-FD-25E0-16.3690....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5156AI-FD-25E0-16.369000F by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: