-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP30N04QUK-E2-AY | Renesas Electronics Corporation | 40 V – 30 A – Dual N-channel Power MOS FET | |
NP30N06QDK-E1-AY | Renesas Electronics Corporation | 60 V - 30 A - Dual N-channel Power MOS FET, HSON, /Embossed Tape | |
NP30N04QUK-E1-AY | Renesas Electronics Corporation | 40 V – 30 A – Dual N-channel Power MOS FET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5156AECFA-30N0-10.949297-ND
|
DigiKey | MEMS OSC TCXO 10.949297MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$47.6774 / $53.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy