Part Details for SIT5155AICFK-30VT-16.367600X by SiTime Corporation
Overview of SIT5155AICFK-30VT-16.367600X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55022-200030VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for SIT5155AICFK-30VT-16.367600X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5155AICFK-30VT-
|
Avnet Americas | Elite Platform Precision Super TCXO 16.3676MHz 3V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5155AICFK-30VT-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$23.5541 | Buy Now |
Part Details for SIT5155AICFK-30VT-16.367600X
SIT5155AICFK-30VT-16.367600X CAD Models
SIT5155AICFK-30VT-16.367600X Part Data Attributes
|
SIT5155AICFK-30VT-16.367600X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AICFK-30VT-16.367600X
SiTime Corporation
Clipped Sine Output Oscillator, 16.3676MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.7 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 16.3676 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5155AICFK-30VT-16.367600X
This table gives cross-reference parts and alternative options found for SIT5155AICFK-30VT-16.367600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AICFK-30VT-16.367600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT5156AECFK-30VT-16.367600 | SiTime Corporation | Check for Price | Clipped Sine Output Oscillator, 16.3676MHz Nom, | SIT5155AICFK-30VT-16.367600X vs SIT5156AECFK-30VT-16.367600 |
SIT5156AICFK-30VT-16.367600 | SiTime Corporation | Check for Price | Clipped Sine Output Oscillator, 16.3676MHz Nom, | SIT5155AICFK-30VT-16.367600X vs SIT5156AICFK-30VT-16.367600 |
SIT5156AICFK-30VT-16.367600X | SiTime Corporation | Check for Price | Clipped Sine Output Oscillator, 16.3676MHz Nom, | SIT5155AICFK-30VT-16.367600X vs SIT5156AICFK-30VT-16.367600X |