SIT5155AE-FK-30E0-20.000000X
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 20MHz Nom, QFN-10

Overview of SIT5155AE-FK-30E0-20.000000X by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5155AECFK-30E0-25.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AE-FK-30E0-16.367667 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AECFK-30E0-16.384000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

Price & Stock for SIT5155AE-FK-30E0-20.000000X by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT5155AE-FK-30E0-
Avnet Americas Elite Platform Precision Super TCXO 20MHz 3V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5155AE-FK-30E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $42.5250
  • 1,500 $41.3910
  • 2,500 $40.2570
  • 5,000 $39.1230
  • 10,000 $37.9890
$37.9890 / $42.5250 Buy Now

CAD Models for SIT5155AE-FK-30E0-20.000000X by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT5155AE-FK-30E0-20.000000X by SiTime Corporation

SIT5155AE-FK-30E0-20.000000X
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
QFN-10
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; MIL-STD-883F
Aging
1 PPM/YEAR
Fall Time-Max
1.9 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,58/52/48
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
1.9 ns
Supply Current-Max
53 mA
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. SIT5155AE-FK-30E0-20.000000X
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 20MHz Nom, QFN-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5155AE-FK-30E0-20.000000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5155AE-FK-30E0-20.0000... by SiTime Corporation

  • Please alert me when SIT5155AE-FK-30E0-20.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5155AE-FK-30E0-20.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5155AE-FK-30E0-20.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5155AE-FK-30E0-20.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5155AE-FK-30E0-20.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5155AE-FK-30E0-20.000000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: