Part Details for SIT5147AI-FK-33E0B80.000000X by SiTime Corporation
Overview of SIT5147AI-FK-33E0B80.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5147AI-FK-33E0B80.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5147AI-FK-33E0B
|
Avnet Americas | OSCILLATOR, SIT5147, -40 C to 85 C, 5.0 x 3.2 mm , 0.5 ppm, 3.3V, 80.000000X MHz, LVCMOS, Output Enable, 12mm Tape & Reel, 250u reel - Tape and Reel (Alt: SIT5147AI-FK-33E0B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |