Part Details for SIT5022AI-1DE-33S-625.000000T by SiTime Corporation
Overview of SIT5022AI-1DE-33S-625.000000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for SIT5022AI-1DE-33S-625.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5022AI-1DE-33S-625.000000T-ND
|
DigiKey | MEMS OSC TCXO 625.0000MHZ LVPECL Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.4981 | Buy Now |
DISTI #
SIT5022AI-1DE-33S-
|
Avnet Americas | HIGH FREQUENCY DIFFERENTIAL VCTCXO, -40 TO 85C, 7050, 5PPM, 3.3V, 625MHZ, ST, NO PULL, LVPECL, SMD - Tape and Reel (Alt: SIT5022AI-1DE-33S-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$21.6598 / $24.2460 | Buy Now |
Part Details for SIT5022AI-1DE-33S-625.000000T
SIT5022AI-1DE-33S-625.000000T CAD Models
SIT5022AI-1DE-33S-625.000000T Part Data Attributes
|
SIT5022AI-1DE-33S-625.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5022AI-1DE-33S-625.000000T
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT5022AI-1DE-33S-625.000000T
This table gives cross-reference parts and alternative options found for SIT5022AI-1DE-33S-625.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5022AI-1DE-33S-625.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5022AI-1DE-33S-625.000000Y | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT5022AI-1DE-33S-625.000000T vs SIT5022AI-1DE-33S-625.000000Y |