Part Details for SIT5021AI-2BE-33V-48.004800G by SiTime Corporation
Overview of SIT5021AI-2BE-33V-48.004800G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5021AI-2BE-33V-48.004800G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5021AI-2BE-33V-48.004800GTR-ND
|
DigiKey | MEMS OSC XO 48.0048MHZ SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3689 | Buy Now |
DISTI #
SIT5021AI-2BE-33V-
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 48.0048MHz 5ppm LVDS 6-Pin SMD T/R - Tape and Reel (Alt: SIT5021AI-2BE-33V-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$8.6309 | Buy Now |
Part Details for SIT5021AI-2BE-33V-48.004800G
SIT5021AI-2BE-33V-48.004800G CAD Models
SIT5021AI-2BE-33V-48.004800G Part Data Attributes
|
SIT5021AI-2BE-33V-48.004800G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AI-2BE-33V-48.004800G
SiTime Corporation
LVDS Output Clock Oscillator, 48.0048MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Aging | 2.5 PPM/FIRST YEAR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 48.0048 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |