Part Details for SIT5021AI-2BE-33E-156.250000 by SiTime Corporation
Overview of SIT5021AI-2BE-33E-156.250000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AI-22-33E-156.250000 | SiTime | SiT8256AI-22-33E-156.250000 | |
SIT8004AI-83-33E-125.00000 | SiTime | SIT8004AI-83-33E-125.00000 | |
SIT8004AI-23-33E-125.00000 | SiTime | SIT8004AI-23-33E-125.00000 |
Price & Stock for SIT5021AI-2BE-33E-156.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT5021AI-2BE-33E-156.250000
|
SiTime Corporation | 1 to 220 MHz, ±5 ppm Differential (VC)TCXO Package Multiple: 1 | 4999 |
|
$10.6990 / $24.7000 | Buy Now |