Part Details for SIT5021AI-2BE-25E-156.250000X by SiTime Corporation
Overview of SIT5021AI-2BE-25E-156.250000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for SIT5021AI-2BE-25E-156.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5021AI-2BE-25E-
|
Avnet Americas | High Performance Differential TCXO 156.25MHz 2.5V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5021AI-2BE-25E-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.9165 / $15.3383 | Buy Now |
Part Details for SIT5021AI-2BE-25E-156.250000X
SIT5021AI-2BE-25E-156.250000X CAD Models
SIT5021AI-2BE-25E-156.250000X Part Data Attributes
|
SIT5021AI-2BE-25E-156.250000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AI-2BE-25E-156.250000X
SiTime Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |