Part Details for SIT5021AI-1BE-33E-50.000000X by SiTime Corporation
Overview of SIT5021AI-1BE-33E-50.000000X by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5021AI-1BE-33E-50.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT5021AI-1BE-33E-50.000000X-ND
|
DigiKey | MEMS OSC TCXO 50.0000MHZ LVPECL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$10.5900 | Buy Now |
DISTI #
1473-30175-1-ND
|
DigiKey | MEMS OSC TCXO 50.0000MHZ LVPECL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0300 / $10.2662 | Buy Now |
DISTI #
SIT5021AI-1BE-33E-50.000000X
|
Avnet Americas | High Performance Differential TCXO 50MHz 3.3V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5021AI-1BE-33E-50.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$9.3862 / $11.1462 | Buy Now |
DISTI #
788-1AI-1BE-3E-50X
|
Mouser Electronics | TCXO Oscillators 50MHz 3.3V 5ppm -40C +85C RoHS: Compliant | 0 |
|
$10.2200 / $10.2600 | Order Now |
|
Rochester Electronics | SiT5021 - Ultra Performance Differential Oscillator, Ind Temp, 3.3V, 10.49MHz RoHS: Compliant Status: Active Min Qty: 1 | 172 |
|
$9.0900 / $10.6900 | Buy Now |
DISTI #
SIT5021AI-1BE-33E-50.000000X
|
Avnet Americas | High Performance Differential TCXO 50MHz 3.3V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5021AI-1BE-33E-50.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$9.3862 / $11.1462 | Buy Now |
Part Details for SIT5021AI-1BE-33E-50.000000X
SIT5021AI-1BE-33E-50.000000X CAD Models
SIT5021AI-1BE-33E-50.000000X Part Data Attributes:
|
SIT5021AI-1BE-33E-50.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AI-1BE-33E-50.000000X
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |