Part Details for SIT5021AC-2DE-33N-155.520000Y by SiTime Corporation
Overview of SIT5021AC-2DE-33N-155.520000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5021AC-2DE-33N-155.520000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5021AC-2DE-33N-155.520000Y-ND
|
DigiKey | MEMS OSC TCXO 155.5200MHZ LVDS Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9449 | Buy Now |
DISTI #
SIT5021AC-2DE-33N-
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 7050, 5PPM, 3.3V, 155.52MHZ, NC, NO PULL, LVDS, SMD - Tape and Reel (Alt: SIT5021AC-2DE-33N-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-1AC2DE-3N-15552Y
|
Mouser Electronics | TCXO Oscillators 155.52MHz 3.3V 5ppm -20C +70C RoHS: Compliant | 0 |
|
$12.5700 | Order Now |
Part Details for SIT5021AC-2DE-33N-155.520000Y
SIT5021AC-2DE-33N-155.520000Y CAD Models
SIT5021AC-2DE-33N-155.520000Y Part Data Attributes
|
SIT5021AC-2DE-33N-155.520000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AC-2DE-33N-155.520000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |