Part Details for SIT5002AI-8E-33VQ-145.523333T by SiTime Corporation
Overview of SIT5002AI-8E-33VQ-145.523333T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5002AI-2E-33VQ-156.250000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SiT5002AI-8E-33VQ-156.250000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SiT5002AI-2E-33VQ-205.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for SIT5002AI-8E-33VQ-145.523333T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5002AI-8E-33VQ-145.523333T-ND
|
DigiKey | MEMS OSC VCTCXO SMD Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3895 | Buy Now |
DISTI #
SIT5002AI-8E-33VQ-
|
Avnet Americas | HIGH PERFORMANCE, HIGH FREQUENCY MEMS VCTCXO (80-220 MHZ, 5 PPM), -40 TO 85C, 7050, 5PPM, 3.3V, 145.523333MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5002AI-8E-33VQ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$8.3340 | Buy Now |
Part Details for SIT5002AI-8E-33VQ-145.523333T
SIT5002AI-8E-33VQ-145.523333T CAD Models
SIT5002AI-8E-33VQ-145.523333T Part Data Attributes
|
SIT5002AI-8E-33VQ-145.523333T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5002AI-8E-33VQ-145.523333T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS | |
Aging | 2.5 PPM/YEAR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12.5 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 145.523333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |