-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5002AC-3E-18E0-125.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SiT5002AC-2E-33VM-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SiT5002AC-2E-33E0-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5002AC-3E-18E0-
|
Avnet Americas | MEMS TCXO 125MHz 1.8V 5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5002AC-3E-18E0-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7526 / $5.6438 | Buy Now |
DISTI #
788-5002AC-3E8E0125X
|
Mouser Electronics | TCXO Oscillators 125MHz 1.8V -20C +70C RoHS: Compliant | 235 |
|
$4.7700 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5002AC-3E-18E0-125.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5002AC-3E-18E0-125.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; MIL-STD-883F | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |