Oscillators
SIT5001AI-3E-33E0-50.000000Y
SiTime Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of SIT5001AI-3E-33E0-50.000000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5001AI-2E-33E0-48.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO
SiT5001AI-3E-33E0-50.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO
SiT5001AI-8E-33E0-20.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO

Price & Stock for SIT5001AI-3E-33E0-50.000000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT5001AI-3E-33E0-50.000000Y-ND
DigiKey MEMS OSC TCXO SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.7441
$4.7441 Buy Now
DISTI # SIT5001AI-3E-33E0-
Avnet Americas HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -40 TO 85C, 5032, 5PPM, 3.3V, 50MHZ, OE, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AI-3E-33E0-) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $5.3505
  • 5,000 $5.2078
  • 8,000 $5.0651
  • 15,000 $4.9225
  • 30,000 $4.7798
$4.7798 / $5.3505 Buy Now

CAD Models for SIT5001AI-3E-33E0-50.000000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT5001AI-3E-33E0-50.000000Y by SiTime Corporation

SIT5001AI-3E-33E0-50.000000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Aging
2.5 PPM/FIRST YEAR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
45.1854 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
PLASTIC
Package Equivalence Code
DILCC4,.12,94
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT5001AI-3E-33E0-50.000000Y
    SiTime Corporation
    LVCMOS Output Clock Oscillator,
    VS

Related Parts for SIT5001AI-3E-33E0-50.000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5001AI-3E-33E0-50.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5001AI-3E-33E0-50.0000... by SiTime Corporation

  • Please alert me when SIT5001AI-3E-33E0-50.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5001AI-3E-33E0-50.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5001AI-3E-33E0-50.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5001AI-3E-33E0-50.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5001AI-3E-33E0-50.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5001AI-3E-33E0-50.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: