Part Details for SIT5001AC-8E-33E0-22.579200T by SiTime Corporation
Overview of SIT5001AC-8E-33E0-22.579200T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33E0-22.579200 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AC-8E-33E0-38.400000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AC-3E-33E0-79.360000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for SIT5001AC-8E-33E0-22.579200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5001AC-8E-33E0-22.579200T-ND
|
DigiKey | MEMS OSC TCXO SMD Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1270 | Buy Now |
DISTI #
SIT5001AC-8E-33E0-
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 7050, 5PPM, 3.3V, 22.5792MHZ, OE, FIXED FREQUENCY, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-8E-33E0-) RoHS: Compliant Min Qty: 250 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7166 | Buy Now |
Part Details for SIT5001AC-8E-33E0-22.579200T
SIT5001AC-8E-33E0-22.579200T CAD Models
SIT5001AC-8E-33E0-22.579200T Part Data Attributes
|
SIT5001AC-8E-33E0-22.579200T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AC-8E-33E0-22.579200T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |