Part Details for SIT5000AICGE-18E0-40.000000T by SiTime Corporation
Overview of SIT5000AICGE-18E0-40.000000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AICGE-18E0-40.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AICGE-33N0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AICGE-33E0-16.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Price & Stock for SIT5000AICGE-18E0-40.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5000AICGE-18E0-40.000000T-ND
|
DigiKey | MEMS OSC TCXO 40.0000MHZ LVCMOS Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0048 | Buy Now |
DISTI #
SIT5000AICGE-18E0-
|
Avnet Americas | STANDARD FREQUENCY HIGH PERFORMANCE MEMS VCTCXO (5 PPM), -40 TO 85C, 2520, 5PPM, 1.8V, 40MHZ, OE, FIXED FREQUENCY, SOFTEDGE, SMD - Tape and Reel (Alt: SIT5000AICGE-18E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2275 | Buy Now |
Part Details for SIT5000AICGE-18E0-40.000000T
SIT5000AICGE-18E0-40.000000T CAD Models
SIT5000AICGE-18E0-40.000000T Part Data Attributes
|
SIT5000AICGE-18E0-40.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5000AICGE-18E0-40.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 KOHM, 10 pF | |
Physical Dimension | 2.7mm x 2.4mm x 0.75mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |