Part Details for SIT5000AIC2E-33N0-40.000000Y by SiTime Corporation
Overview of SIT5000AIC2E-33N0-40.000000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT5000AIC2E-33N0-40.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5000AIC2E-33N0-40.000000Y-ND
|
DigiKey | MEMS OSC TCXO 40.0000MHZ LVCMOS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1532 | Buy Now |
DISTI #
SIT5000AIC2E-33N0-40.000000Y
|
Avnet Americas | STANDARD FREQUENCY HIGH PERFORMANCE MEMS VCTCXO (5 PPM), -40 TO 85C, 3225, 5PPM, 3.3V, 40MHZ, NC, FIXED FREQUENCY, SOFTEDGE, SMD - Tape and Reel (Alt: SIT5000AIC2E-33N0-40.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9899 / $2.2275 | Buy Now |
DISTI #
788-5000AIC2E33N040Y
|
Mouser Electronics | TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 40MHz, NC, Fixed Frequency, SoftEdge, T&R RoHS: Compliant | 0 |
|
$2.0800 / $2.1500 | Order Now |
Part Details for SIT5000AIC2E-33N0-40.000000Y
SIT5000AIC2E-33N0-40.000000Y CAD Models
SIT5000AIC2E-33N0-40.000000Y Part Data Attributes:
|
SIT5000AIC2E-33N0-40.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5000AIC2E-33N0-40.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 KOHM, 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT5000AIC2E-33N0-40.000000Y
This table gives cross-reference parts and alternative options found for SIT5000AIC2E-33N0-40.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5000AIC2E-33N0-40.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB52C5C50GH-40.000M | TCXO, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SIT5000AIC2E-33N0-40.000000Y vs EB52C5C50GH-40.000M |
EB52F5G50DN-40.000M | TCXO, CLOCK, 40 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | SIT5000AIC2E-33N0-40.000000Y vs EB52F5G50DN-40.000M |
EB52F5G50BN-40.000M | TCXO, CLOCK, 40 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | SIT5000AIC2E-33N0-40.000000Y vs EB52F5G50BN-40.000M |
SIT5001AI-2E-18N0-50.000000Y | LVCMOS Output Clock Oscillator, 40MHz Nom, | SiTime Corporation | SIT5000AIC2E-33N0-40.000000Y vs SIT5001AI-2E-18N0-50.000000Y |
EB52C5C50CH-40.000M | TCXO, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SIT5000AIC2E-33N0-40.000000Y vs EB52C5C50CH-40.000M |
EB52C5C50CH-40.000MTR | TCXO, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SIT5000AIC2E-33N0-40.000000Y vs EB52C5C50CH-40.000MTR |
EB52F5G50AN-40.000M | TCXO, CLOCK, 40 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | SIT5000AIC2E-33N0-40.000000Y vs EB52F5G50AN-40.000M |