SIT5000AI-8E-33VQ-16.368000Y
SiTime Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of SIT5000AI-8E-33VQ-16.368000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5000AI-8E-33VQ-16.368000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SiT5000AI-3E-33VQ-10.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SiT5000AI-2E-33VQ-26.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO

Price & Stock for SIT5000AI-8E-33VQ-16.368000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT5000AI-8E-33VQ-16.368000Y-ND
DigiKey MEMS OSC VCTCXO 16.3680MHZ Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.1910
$2.1910 Buy Now
DISTI # SIT5000AI-8E-33VQ-
Avnet Americas STANDARD FREQUENCY HIGH PERFORMANCE MEMS VCTCXO (5 PPM), -40 TO 85C, 7050, 5PPM, 3.3V, 16.368MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5000AI-8E-33VQ-) RoHS: Compliant Min Qty: 250 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $2.3788
$2.3788 Buy Now
DISTI # 788-5AI8E33VQ16368Y
Mouser Electronics TCXO Oscillators -40 to 85C, 7050, 5ppm, 3.3V, 16.368MHz, VC, 12.5 PPM PR, Default, T&R RoHS: Compliant 0
  • 1,000 $2.1900
  • 2,000 $2.1300
$2.1300 / $2.1900 Order Now

CAD Models for SIT5000AI-8E-33VQ-16.368000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT5000AI-8E-33VQ-16.368000Y by SiTime Corporation

SIT5000AI-8E-33VQ-16.368000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Additional Feature
TR
Aging
2.5 PPM/FIRST YEAR
Control Voltage-Max
3.2 V
Control Voltage-Min
0.1 V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
12.5 ppm
Frequency Stability
5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16.368 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT5000AI-8E-33VQ-16.368000Y
    SiTime Corporation
    LVCMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5000AI-8E-33VQ-16.368000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5000AI-8E-33VQ-16.3680... by SiTime Corporation

  • Please alert me when SIT5000AI-8E-33VQ-16.3680... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5000AI-8E-33VQ-16.3680... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5000AI-8E-33VQ-16.3680... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5000AI-8E-33VQ-16.3680... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5000AI-8E-33VQ-16.3680....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5000AI-8E-33VQ-16.368000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: