Part Details for SIT3922AC-1D2-33NB220.000000Y by SiTime Corporation
Overview of SIT3922AC-1D2-33NB220.000000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3922AC-1D2-33NB220.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3922AC-1D2-33NB220.000000Y-ND
|
DigiKey | MEMS OSC DCXO 220.0000MHZ LVPECL Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.7011 | Buy Now |
DISTI #
SIT3922AC-1D2-33NB
|
Avnet Americas | DIGITALLY CONTROLLED DIFFERENTIAL OSCILLATOR (DCXO), -20 TO 70C, 7050, 25PPM, 3.3V, 220MHZ, 50 PPM PR, LVPECL, SMD - Tape and Reel (Alt: SIT3922AC-1D2-33NB) RoHS: Compliant Min Qty: 250 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$23.6294 | Buy Now |
DISTI #
788-3922AC1D233NB220
|
Mouser Electronics | Specialty Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 220MHz, 50 PPM PR, LVPECL, T&R RoHS: Compliant | 0 |
|
$26.4800 | Order Now |
Part Details for SIT3922AC-1D2-33NB220.000000Y
SIT3922AC-1D2-33NB220.000000Y CAD Models
SIT3922AC-1D2-33NB220.000000Y Part Data Attributes
|
SIT3922AC-1D2-33NB220.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3922AC-1D2-33NB220.000000Y
SiTime Corporation
LVPECL Output Clock Oscillator, 220MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 220 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |