Part Details for SIT3921AI-2B2-33NE80.000000Y by SiTime Corporation
Overview of SIT3921AI-2B2-33NE80.000000Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3921AI-2B2-33NE80.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3921AI-2B2-33NE80.000000Y-ND
|
DigiKey | MEMS OSC DCXO 80.0000MHZ LVDS Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8245 | Buy Now |
DISTI #
SIT3921AI-2B2-33NE80.000000Y
|
Avnet Americas | DIGITALLY CONTROLLED DIFFERENTIAL OSCILLATOR (DCXO), -40 TO 85C, 3225, 25PPM, 3.3V, 80MHZ, 100 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT3921AI-2B2-33NE80.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$16.9510 / $18.9750 | Buy Now |
DISTI #
788-3921AI2B233NE80Y
|
Mouser Electronics | Specialty Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 80MHz, 100 PPM PR, LVDS, T&R RoHS: Compliant | 0 |
|
$16.6800 | Order Now |
DISTI #
SIT3921AI-2B2-33NE80.000000Y
|
Avnet Americas | DIGITALLY CONTROLLED DIFFERENTIAL OSCILLATOR (DCXO), -40 TO 85C, 3225, 25PPM, 3.3V, 80MHZ, 100 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT3921AI-2B2-33NE80.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$16.9510 / $18.9750 | Buy Now |
Part Details for SIT3921AI-2B2-33NE80.000000Y
SIT3921AI-2B2-33NE80.000000Y CAD Models
SIT3921AI-2B2-33NE80.000000Y Part Data Attributes:
|
SIT3921AI-2B2-33NE80.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3921AI-2B2-33NE80.000000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Aging | 1.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |