Part Details for SIT3921AC-2DF-33NZ180.000000T by SiTime Corporation
Overview of SIT3921AC-2DF-33NZ180.000000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3921AC-2DF-33NZ180.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3921AC-2DF-33NZ180.000000T-ND
|
DigiKey | MEMS OSC DCXO 180.0000MHZ LVDS Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.0483 | Buy Now |
DISTI #
SIT3921AC-2DF-33NZ180.000000T
|
Avnet Americas | DIGITALLY CONTROLLED DIFFERENTIAL OSCILLATOR (DCXO), -20 TO 70C, 7050, 10PPM, 3.3V, 180MHZ, 1600 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT3921AC-2DF-33NZ180.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$36.3194 / $40.6560 | Buy Now |
Part Details for SIT3921AC-2DF-33NZ180.000000T
SIT3921AC-2DF-33NZ180.000000T CAD Models
SIT3921AC-2DF-33NZ180.000000T Part Data Attributes:
|
SIT3921AC-2DF-33NZ180.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3921AC-2DF-33NZ180.000000T
SiTime Corporation
OSC DCXO 180.0000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 180 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |