Part Details for SIT3907AC-2F-33NM-80.372200Y by SiTime Corporation
Overview of SIT3907AC-2F-33NM-80.372200Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-33NMED | Coilcraft Inc | General Purpose Inductor, 0.033uH, 20%, Air-Core, 7754 | |
2014VS-33NMEB | Coilcraft Inc | General Purpose Inductor, 0.033uH, 20%, Air-Core, 7754 | |
2014VS-33NME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SIT3907AC-2F-33NM-80.372200Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3907AC-2F-33NM-80.372200Y-ND
|
DigiKey | MEMS OSC DCXO 80.3722MHZ LVCMOS Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6443 | Buy Now |
DISTI #
SIT3907AC-2F-33NM-
|
Avnet Americas | DIGITALLY CONTROLLED OSCILLATOR (DCXO), -20 TO 70C, 3225, 10PPM, 3.3V, 80.3722MHZ, 25 PPM PR, SMD - Tape and Reel (Alt: SIT3907AC-2F-33NM-) RoHS: Compliant Min Qty: 250 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.1897 | Buy Now |
DISTI #
788-397AC2F33NM83722
|
Mouser Electronics | Specialty Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 80.3722MHz, 25 PPM PR, T&R RoHS: Compliant | 0 |
|
$12.2800 | Order Now |
Part Details for SIT3907AC-2F-33NM-80.372200Y
SIT3907AC-2F-33NM-80.372200Y CAD Models
SIT3907AC-2F-33NM-80.372200Y Part Data Attributes
|
SIT3907AC-2F-33NM-80.372200Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3907AC-2F-33NM-80.372200Y
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80.3722 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |