Part Details for SIT3821AI-1D3-33EE125.000000X by SiTime Corporation
Overview of SIT3821AI-1D3-33EE125.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AI-1D3-33EE125.000000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3821AI-1D2-33EE204.800000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3821AI-1DF-33EE10.240000 | SiTime | SiT3821 voltage controlled oscillator |
Price & Stock for SIT3821AI-1D3-33EE125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3821AI-1D3-33EE
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL MEMS VCXO (1 TO 220 MHZ), -40 TO 85C, 7050, 50PPM, 3.3V, 125MHZ, OE, 100 PPM PR, LVPECL, SMD - Tape and Reel (Alt: SIT3821AI-1D3-33EE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$12.6963 / $15.0769 | Buy Now |
Part Details for SIT3821AI-1D3-33EE125.000000X
SIT3821AI-1D3-33EE125.000000X CAD Models
SIT3821AI-1D3-33EE125.000000X Part Data Attributes
|
SIT3821AI-1D3-33EE125.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3821AI-1D3-33EE125.000000X
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |