Datasheets
SIT3809AI-D3-33SE-122.880000Y by: SiTime Corporation

LVCMOS Output Clock Oscillator,

Part Details for SIT3809AI-D3-33SE-122.880000Y by SiTime Corporation

Overview of SIT3809AI-D3-33SE-122.880000Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3809AI-D3-33SE-122.880000 SiTime 80 to 220 MHz, ±10 to ±50 ppm VCXO
SiT3809AI-D2-33SE-100.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm VCXO
SiT3809AI-23-33NE-125.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm VCXO

Price & Stock for SIT3809AI-D3-33SE-122.880000Y

Part # Distributor Description Stock Price Buy
DISTI # SIT3809AI-D3-33SE-
Avnet Americas HIGH FREQUENCY, HIGH PERFORMANCE, PROGRAMMABLE MEMS VCXO (80 TO 220 MHZ), -40 TO 85C, 7050, 50PPM, 3.3V, 122.88MHZ, ST, 100 PPM PR, SMD - Tape and Reel (Alt: SIT3809AI-D3-33SE-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $13.1085
  • 2,000 $12.7589
  • 4,000 $12.4094
  • 6,000 $12.0598
  • 8,000 $11.7103
$11.7103 / $13.1085 Buy Now

Part Details for SIT3809AI-D3-33SE-122.880000Y

SIT3809AI-D3-33SE-122.880000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT3809AI-D3-33SE-122.880000Y Part Data Attributes

SIT3809AI-D3-33SE-122.880000Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT3809AI-D3-33SE-122.880000Y SiTime Corporation LVCMOS Output Clock Oscillator,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR
Control Voltage-Max 3.2 V
Control Voltage-Min 0.1 V
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 100 ppm
Frequency Stability 50%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 122.88 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

SIT3809AI-D3-33SE-122.880000Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3809AI-D3-33SE-122.880000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3809AI-D3-33SE-122.880... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3809AI-D3-33SE-122.880... would you like to use for your alert(s)?
  • Please alert me when SIT3809AI-D3-33SE-122.880... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3809AI-D3-33SE-122.880... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3809AI-D3-33SE-122.880... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3809AI-D3-33SE-122.880... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3809AI-D3-33SE-122.880....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3809AI-D3-33SE-122.880000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: