SIT3809AI-23-33NG-156.000000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 156MHz Nom,

Overview of SIT3809AI-23-33NG-156.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT3809AI-23-33NG-156.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT3809AI-23-33NG-156.000000-ND
DigiKey MEMS OSC VCXO 156.0000MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.5100
  • 10 $5.2080
  • 50 $5.0548
  • 100 $4.8251
  • 500 $4.5954
  • 1,000 $3.9826
  • 2,500 $3.8295
$3.8295 / $5.5100 Buy Now
Verical SIT3809AI-23-33NG-156.000000 Min Qty: 17 Package Multiple: 1 Date Code: 2231 Americas - 56
  • 17 $4.1533
  • 50 $4.0050
  • 80 $3.9308
  • 100 $4.0791
$3.9308 / $4.1533 Buy Now
DISTI # SiT3809AI-23-33NG-156.000000
SiTime Corporation 80 MHz to 220 MHz MEMS VCXO Package Multiple: 1 0
  • 1 $46.0070
  • 100 $25.3110
  • 500 $14.9500
  • 1,000 $13.2340
$13.2340 / $46.0070 Buy Now

CAD Models for SIT3809AI-23-33NG-156.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT3809AI-23-33NG-156.000000 by SiTime Corporation

SIT3809AI-23-33NG-156.000000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
BULK; ALSO COMPATIBLE WITH LVTTL O/P
Control Voltage-Max
3.2 V
Control Voltage-Min
0.1 V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
150 ppm
Frequency Stability
50%
Linearity
1%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
156 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT3809AI-23-33NG-156.000000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 156MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3809AI-23-33NG-156.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3809AI-23-33NG-156.000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3809AI-23-33NG-156.000... would you like to use for your alert(s)?
  • Please alert me when SIT3809AI-23-33NG-156.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3809AI-23-33NG-156.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3809AI-23-33NG-156.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3809AI-23-33NG-156.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3809AI-23-33NG-156.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3809AI-23-33NG-156.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: