There are no models available for this part yet.
Overview of SIT3809AI-22-33NG-202.500000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2633N-G | Rochester Electronics LLC | UC2633N-G | |
SIT3809AI-D2-33NG-125.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SIT3809AI-23-33NG-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3809AI-22-33NG-202.500000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SiT3809AI-22-33NG-202.500000
|
SiTime Corporation | 80 MHz to 220 MHz MEMS VCXO Package Multiple: 1 | 0 |
|
$14.5470 / $50.6090 | Buy Now |