SIT3809AC-D2-33NY-125.000000Y
SiTime Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of SIT3809AC-D2-33NY-125.000000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT3809AC-D2-33NY-125.000000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT3809AC-D2-33NY-
Avnet Americas HIGH FREQUENCY, HIGH PERFORMANCE, PROGRAMMABLE MEMS VCXO (80 TO 220 MHZ), -20 TO 70C, 7050, 25PPM, 3.3V, 125MHZ, NC, 800 PPM PR, SMD - Tape and Reel (Alt: SIT3809AC-D2-33NY-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $13.3455
  • 2,000 $12.9896
  • 4,000 $12.6337
  • 6,000 $12.2779
  • 8,000 $11.9220
$11.9220 / $13.3455 Buy Now

CAD Models for SIT3809AC-D2-33NY-125.000000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT3809AC-D2-33NY-125.000000Y by SiTime Corporation

SIT3809AC-D2-33NY-125.000000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
TR
Control Voltage-Max
3.2 V
Control Voltage-Min
0.1 V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
800 ppm
Frequency Stability
25%
JESD-609 Code
e4
Linearity
1%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT3809AC-D2-33NY-125.000000Y
    SiTime Corporation
    LVCMOS Output Clock Oscillator,
    VS

Related Parts for SIT3809AC-D2-33NY-125.000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3809AC-D2-33NY-125.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3809AC-D2-33NY-125.000... by SiTime Corporation

  • Please alert me when SIT3809AC-D2-33NY-125.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT3809AC-D2-33NY-125.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3809AC-D2-33NY-125.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT3809AC-D2-33NY-125.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3809AC-D2-33NY-125.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3809AC-D2-33NY-125.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: