Part Details for SIT3809AC-C2-25EE-148.500000T by SiTime Corporation
Overview of SIT3809AC-C2-25EE-148.500000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C2-25EE-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3809AC-C2-25EE-148.351648 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3809AC-23-18NH-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3809AC-C2-25EE-148.500000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3809AC-C2-25EE-
|
Avnet Americas | HIGH FREQUENCY, HIGH PERFORMANCE, PROGRAMMABLE MEMS VCXO (80 TO 220 MHZ), -20 TO 70C, 5032, 25PPM, 2.5V, 148.5MHZ, OE, 100 PPM PR, SMD - Tape and Reel (Alt: SIT3809AC-C2-25EE-) RoHS: Compliant Min Qty: 250 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$18.9255 | Buy Now |
Part Details for SIT3809AC-C2-25EE-148.500000T
SIT3809AC-C2-25EE-148.500000T CAD Models
SIT3809AC-C2-25EE-148.500000T Part Data Attributes
|
SIT3809AC-C2-25EE-148.500000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3809AC-C2-25EE-148.500000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |