Part Details for SIT3808AI-D3-33NH-38.880000 by SiTime Corporation
Overview of SIT3808AI-D3-33NH-38.880000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CN33NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 33nH 1700mA POWRTRN | |
P8800-001NDGI8 | Renesas Electronics Corporation | PMIC for NVDIMM Application | |
P8800-001NDG | Renesas Electronics Corporation | PMIC for NVDIMM Application |
Price & Stock for SIT3808AI-D3-33NH-38.880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76369814
|
Verical | High Performance MEMS VCXO Min Qty: 17 Package Multiple: 1 Date Code: 2228 | Americas - 765 |
|
$3.7774 / $4.2307 | Buy Now |