There are no models available for this part yet.
Overview of SIT3808AI-D3-18SG-19.980700 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-22-18NE-20.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-22-33NB-38.400000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-22-33NE-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AI-D3-18SG-19.980700 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84678123
|
Verical | SIT3808AI-D3-18SG-19.980700 Min Qty: 17 Package Multiple: 1 Date Code: 2237 | Americas - 762 |
|
$3.7252 / $4.1722 | Buy Now | |
DISTI #
C1S715219284816
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 528 |
|
$4.1400 / $5.6500 | Buy Now |