-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3808AI-D3-18EH-66.670000-ND
|
DigiKey | MEMS OSC VCXO 66.6700MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.1746 / $5.7800 | Buy Now |
DISTI #
81277872
|
Verical | 66.67 MHz Voltage-Controlled Oscillators Min Qty: 17 Package Multiple: 1 Date Code: 2215 | Americas - 914 |
|
$3.7774 / $4.2307 | Buy Now |
DISTI #
SiT3808AI-D3-18EH-66.670000
|
SiTime Corporation | 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 | 773 |
|
$5.8890 / $23.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy