Part Details for SIT3808AI-D2-33NG-1.544000 by SiTime Corporation
Overview of SIT3808AI-D2-33NG-1.544000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-D2-33NG-32.544000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
UC2633N-G | Rochester Electronics LLC | UC2633N-G | |
SiT3808AI-D3-33EE-32.544000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AI-D2-33NG-1.544000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715219874901
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 508 |
|
$4.1400 / $5.6500 | Buy Now |