Part Details for SIT3808AI-D2-28SH-66.667000 by SiTime Corporation
Overview of SIT3808AI-D2-28SH-66.667000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-D3-18EE-66.670000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-D3-18EH-66.670000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AIZD3-18NE-66.670000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AI-D2-28SH-66.667000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715219264070
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 847 |
|
$4.1400 / $5.6500 | Buy Now |