Part Details for SIT3808AI-D2-28EB-37.210000 by SiTime Corporation
Overview of SIT3808AI-D2-28EB-37.210000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92210-000 | Renesas Electronics Corporation | SYNCHRONOUS BINARY COUNTER 54FCT163T | |
XTN312100.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator with Integrated TCXO | |
20021121-00006D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for SIT3808AI-D2-28EB-37.210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85824043
|
Verical | SIT3808AI-D2-28EB-37.210000 Min Qty: 17 Package Multiple: 1 Date Code: 2219 | Americas - 526 |
|
$3.7774 / $4.2307 | Buy Now |