Part Details for SIT3808AI-D2-25SG-32.673000 by SiTime Corporation
Overview of SIT3808AI-D2-25SG-32.673000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-3000401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 3HP | |
86730-001LF | Amphenol Communications Solutions | Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch |
Price & Stock for SIT3808AI-D2-25SG-32.673000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85838178
|
Verical | SIT3808AI-D2-25SG-32.673000 Min Qty: 17 Package Multiple: 1 Date Code: 2222 | Americas - 521 |
|
$3.7774 / $4.2307 | Buy Now |