Part Details for SIT3808AI-CF-33EB-25.000000T by SiTime Corporation
Results Overview of SIT3808AI-CF-33EB-25.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT3808AI-CF-33EB-25.000000T Information
SIT3808AI-CF-33EB-25.000000T by SiTime Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT3808AI-CF-33EB-25.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3808AI-CF-33EB-25.000000T
|
Avnet Americas | HIGH PERFORMANCE PROGRAMMABLE MEMS VCXO, -40 TO 85C, 5032, 10PPM, 3.3V, 25MHZ, OE, 50 PPM PR, SMD - ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.0516 | Buy Now |
Part Details for SIT3808AI-CF-33EB-25.000000T
SIT3808AI-CF-33EB-25.000000T CAD Models
SIT3808AI-CF-33EB-25.000000T Part Data Attributes
|
SIT3808AI-CF-33EB-25.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AI-CF-33EB-25.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3808AI-CF-33EB-25.000000T
This table gives cross-reference parts and alternative options found for SIT3808AI-CF-33EB-25.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3808AI-CF-33EB-25.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT3808AI-CF-33EB-25.000000Y | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, | SIT3808AI-CF-33EB-25.000000T vs SIT3808AI-CF-33EB-25.000000Y |