There are no models available for this part yet.
Overview of SIT3808AI-C3-33NG-75.735000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2633N-G | Rochester Electronics LLC | UC2633N-G | |
SiT3808AI-2F-33NG-30.720000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-D2-33NG-35.328000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AI-C3-33NG-75.735000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84231041
|
Verical | SIT3808AI-C3-33NG-75.735000 Min Qty: 17 Package Multiple: 1 Date Code: 2234 | Americas - 652 |
|
$3.7083 / $4.1533 | Buy Now | |
DISTI #
C1S715219196636
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 688 |
|
$4.2300 / $5.7700 | Buy Now |