Part Details for SIT3808AI-C3-25NB-16.666600 by SiTime Corporation
Overview of SIT3808AI-C3-25NB-16.666600 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-CF-25NB-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-22-18NE-20.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-22-33NB-38.400000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AI-C3-25NB-16.666600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84204693
|
Verical | SIT3808AI-C3-25NB-16.666600 Min Qty: 17 Package Multiple: 1 Date Code: 2210 | Americas - 827 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
82319621
|
Verical | SIT3808AI-C3-25NB-16.666600 Min Qty: 17 Package Multiple: 1 Date Code: 2231 | Americas - 649 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
C1S715219154782
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 958 |
|
$4.1700 / $5.6900 | Buy Now |