There are no models available for this part yet.
Overview of SIT3808AI-C3-18NB-17.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT3808AI-C3-18NB-17.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84204701
|
Verical | SIT3808AI-C3-18NB-17.000000 Min Qty: 17 Package Multiple: 1 Date Code: 2237 | Americas - 666 |
|
$3.7083 / $4.1533 | Buy Now | |
DISTI #
84223362
|
Verical | SIT3808AI-C3-18NB-17.000000 Min Qty: 17 Package Multiple: 1 Date Code: 2230 | Americas - 575 |
|
$3.7083 / $4.1533 | Buy Now | |
DISTI #
C1S715219136218
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 644 |
|
$4.1700 / $5.6900 | Buy Now |